Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Grey, S/FTP PVC

Subtotal (1 unit)*

MYR259.37

Add to Basket
Select or type quantity
In Stock
  • Plus 134 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR259.37

*price indicative

RS Stock No.:
283-7839
Distrelec Article No.:
125-60-158
Mfr. Part No.:
65352600DY
Manufacturer:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Standards/Approvals

RoHS, IEC 60332-1-2, IEC 11801:2002 / Amd.1:2008 and Amd.2:2010 (Class EA) EN 50173-1:2011 Standard, VDE 0482-332-1-2, EN 60332-1-2, IEC 61935-2:2010 (Cat.6A)

COO (Country of Origin):
CZ
The versatile patch cable is the perfect solution for user's technical needs. With its innovative design and cutting-edge technology, it is sure to meet all user's requirements with ease.

High-quality materials ensure durability and reliability

Compact size for easy installation and use

Wide range of compatibility with various devices

Efficient performance for seamless operation

User-friendly interface for simple configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy