Weidmüller IE-S1DS2VE, 2 m Cable Assembly, Black SPE to Female SPE Female, STP PVC
- RS Stock No.:
- 918-648
- Mfr. Part No.:
- 3123990020
- Manufacturer:
- Weidmüller
N
Get a bulk buy discount
Add 10 more to save MYR78.30
View bulk pricing optionsSubtotal (1 unit)*
MYR97.70
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR97.70 | - |
| 10 + | MYR89.87 | MYR78.30 |
*price indicative
- RS Stock No.:
- 918-648
- Mfr. Part No.:
- 3123990020
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Assembly | |
| Series | IE-S1DS2VE | |
| Cable Length | 2m | |
| Shield Type | STP | |
| Connector Type A | SPE | |
| Connector Gender A | Female | |
| Connector Type B | SPE | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Assembly | ||
Series IE-S1DS2VE | ||
Cable Length 2m | ||
Shield Type STP | ||
Connector Type A SPE | ||
Connector Gender A Female | ||
Connector Type B SPE | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
The Weidmuller patch cable provides a robust solution for Ethernet communications using a single pair of wires, enabling efficient data and power transmission in various applications.
Enables consistent Ethernet-based communication from sensors to the cloud
Supports future-proof networking essential for Industry 4.0 and IIoT
Offers flexible range of up to 1000 m with transmission speeds of 1 Gbps
Designed to reduce installation effort due to its Compact and lightweight structure
Related links
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Bulgin SPE 4000 Black SPE PVC
- Bulgin SPE 4000 Black SPE PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Female to RJ45 Female, STP PVC
- Bulgin SPE 4000 Ethernet Cable Straight to Female SPE Female PU/PUR, PVC
- Bulgin SPE 3 m Cable Assembly PVC
- Molex 74764 Black QSFP to Male SFP Male PVC
