Molex 74764, 2 m Cable Assembly, Black QSFP to Male SFP Male PVC
- RS Stock No.:
- 693-837
- Mfr. Part No.:
- 74764-1201
- Manufacturer:
- Molex
N
Subtotal (1 bag of 2 units)*
MYR2,257.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,257.68 | MYR1,128.84 |
*price indicative
- RS Stock No.:
- 693-837
- Mfr. Part No.:
- 74764-1201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 74764 | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | QSFP | |
| Connector Type B | SFP | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 74764 | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A QSFP | ||
Connector Type B SFP | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The Molex QSFP+-to-4 SFP+ Passive Cable Assembly is designed to facilitate high-speed data transfer at an impressive rate of 10 Gbps. With a robust 30 AWG cable and a practical 2.0m length, this assembly ensures reliable connections while meeting customer requirements for extensive data analysis. Featuring dual-ended connectors, the cable is Ideal for complex networking tasks, providing seamless plug-and-play functionality. Engineered for Active components, it allows for host pre-emphasis and equalisation, especially beneficial over longer distances. Compliant with several industry standards, this product effortlessly combines practicality and performance in one cohesive package, making it an essential for modern data communication needs.
Supports data rates up to 10.0 Gbps for high-performance applications
Utilises a 30 AWG cable for improved flexibility and space efficiency
Dual-ended connector design facilitates easy connectivity
Pull-to-release plunger latch ensures secure and convenient connections
Lightweight at 368 grams, enhancing portability and ease of installation
Designed for dual differential pairs, enhancing signal integrity
Related links
- Molex 74752 Black SFP to Male SFP Male, U PVC
- Molex Ethernet Cable Shielded
- TE Connectivity QSFP-DD Black QSFP to Male QSFP Male, Shielded PVC
- Molex 74757 Black QSFP to Male QSFP Male, Shielded PVC
- Molex 74752 Black SFP to Male SFP, Nickel Plated Zinc Alloy PVC
- Molex 203366 Cable Assembly QSFP Male to QSFP Male Black, Braid PVC
- Molex 100297 Black zQSFP to Male zQSFP Male Nylon
- Molex 111145 Cable Assembly zQSFP Male to zQSFP Male Black, Shielded PVC
