RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-503
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR70.88
FREE delivery for orders over RM 150.00
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR70.88 |
| 10 + | MYR65.18 |
*price indicative
- RS Stock No.:
- 778-503
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 10 m Ethernet Cable Low Smoke Zero Halogen
The RS PRO 10 m Ethernet Cable is designed for high-performance networking applications. With its low smoke zero halogen jacket, it ensures safety in environments where fire safety is a concern. This cable is Ideal for connecting network devices with RJ45 connectors, providing reliable data transmission.
Features and Benefits
Cable Length: 10 m for extended reach in various installations
Connector Type: RJ45 male to male for standard network connections
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP for superior protection against electromagnetic interference
Standards Compliance: Meets EIA/TIA 568 and other international standards for quality assurance
Jacket Colour: White for easy identification and aesthetic integration
Connector Type: RJ45 male to male for standard network connections
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP for superior protection against electromagnetic interference
Standards Compliance: Meets EIA/TIA 568 and other international standards for quality assurance
Jacket Colour: White for easy identification and aesthetic integration
Applications
Data centres
Telecommunications
Commercial buildings
Industrial networking
Telecommunications
Commercial buildings
Industrial networking
Additional Information
Complies with RoHS for environmental safety
Adheres to ISO/IEC 11801 standards for structured cabling
Suitable for use in environments requiring low smoke emissions
Adheres to ISO/IEC 11801 standards for structured cabling
Suitable for use in environments requiring low smoke emissions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen

