Molex 74752, 1 m Cable Assembly, Black Male Male PVC

N

This image is representative of the product range

Subtotal (1 bag of 4 units)*

MYR1,231.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,231.10MYR307.775

*price indicative

RS Stock No.:
693-415
Mfr. Part No.:
74752-2101
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

74752

Cable Length

1m

Connector Gender A

Male

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

UL E72548

COO (Country of Origin):
PH
The Molex SFP+-to-SFP+ Passive Cable Assembly is designed for high-speed data transfer and connectivity, supporting speeds up to 10 Gbps. Utilising a robust 28 AWG cable, this assembly features dual-ended connectors with a pull-to-release plunger style latch for secure attachment. With a length of 1.0m, it meets customer requirements for various network applications, ensuring optimal performance and reliability. Ideal for high-speed I/O cable assemblies, this product is perfect for professionals looking to enhance their connectivity solutions in data centres and enterprise environments.

Passive cable design allows simplified connectivity without the need for additional signal amplification

Optimised for data rates of 10.0 Gbps, it supports high bandwidth applications seamlessly

Constructed with beryllium copper and zinc alloy, providing durability and long-lasting performance

Waterproof and dustproof features ensure reliable operation in various environmental conditions

The lightweight design, with a net weight of 94.088g, enhances ease of installation and management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy