Notrax Earth Bonding Plug With 10 mm Stud

Subtotal (1 unit)*

MYR133.33

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR133.33

*price indicative

RS Stock No.:
276-9532
Mfr. Part No.:
054SEB0100
Manufacturer:
Notrax
Find similar products by selecting one or more attributes.
Select all

Brand

Notrax

Accessory Type

AC Adapter

Product Type

Earth Bonding Plug

Connector Type

10 mm Stud

Termination Type

Plug-In

For Use With

ESD Assembly Lines, Packing and Logistics Warehouses, Individual Work Stations, Picking

Standards/Approvals

REACH compliant (Registration, Evaluation, Authorization and Restriction of Chemicals)

RoHS Status: Exempt

COO (Country of Origin):
NL
The Notrax 054 ESD Earth Bonding Plug is ergonomic and anti-fatigue. It is Specialized line of ESD accessories to ensure a static free workplace and protect employees and sensitive electrical equipment. It has 1 Meg Resistor, 3 x 10 mm male studs, allowing multiple cord connections per plug and available in Continental or UK version.

Use in Dry Areas

Light duty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy