Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR174.63
FREE delivery for orders over RM 150.00
In Stock
- 104 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 January 2027
- Plus 10 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR174.63 |
| 10 - 19 | MYR170.97 |
| 20 + | MYR165.85 |
*price indicative
- RS Stock No.:
- 174-5043
- Mfr. Part No.:
- 2360
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | ESD Grounding Cord | |
| Accessory Type | Grounding Cord | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | Dual Conductor Wrist Straps and SCS Workstation Monitors | |
| Standards/Approvals | EIA 625 | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type ESD Grounding Cord | ||
Accessory Type Grounding Cord | ||
EN 61340-5-1 Compliant Yes | ||
For Use With Dual Conductor Wrist Straps and SCS Workstation Monitors | ||
Standards/Approvals EIA 625 | ||
- COO (Country of Origin):
- US
SCS ESD Grounding Cord
The SCS ESD grounding cord is the 2300 series, dual conductor coil card. It has 3.4mm straight mono plug which is designed to use with dual wire wristband and dual wire continuous monitors. If one conductor is damaged, the operator will maintain the path-to-ground through the other conductor hence its called a dual conductor coil card. The 1Mhom series resistor is used to protect the operator from accidental contact with equipment line voltage.
Features and Benefits
• Has improved grip
• Wider in diameter
• 5ft coiled cord
Applications
• Used with SCS dual wire monitors
Certifications
• EN61340-5-1 certified
• ESD S20.20
• EIA 625
