Pomona ESD Grounding Wrist Strap & Cord Set 6ft Cord Included
- RS Stock No.:
- 221-8259
- Distrelec Article No.:
- 301-80-002
- Mfr. Part No.:
- 6084
- Manufacturer:
- Pomona
Subtotal (1 unit)*
MYR485.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR485.00 |
*price indicative
- RS Stock No.:
- 221-8259
- Distrelec Article No.:
- 301-80-002
- Mfr. Part No.:
- 6084
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Product Type | ESD Grounding Wrist Strap & Cord Set | |
| EN 61340-5-1 Compliant | No | |
| Cord Length | 6ft | |
| Cord Included | Yes | |
| Standards/Approvals | MIL-STD 1686, MIL-HDBK-263 and EIA 625 | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Product Type ESD Grounding Wrist Strap & Cord Set | ||
EN 61340-5-1 Compliant No | ||
Cord Length 6ft | ||
Cord Included Yes | ||
Standards/Approvals MIL-STD 1686, MIL-HDBK-263 and EIA 625 | ||
- COO (Country of Origin):
- CN
The Pomona Metal Wrist Strap with Clip and Cord for users who prefer a metal wrist strap with adjustability. Featuring a flexible band that will not pinch or pull hair. Supplied with adjustable links to assure a secure and comfortable fit.
A standard 4mm snap stud allows attachment to resistive coil cord and alligator clip (provided)
Related links
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.8m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 2m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.3m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Reusable
- Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
- EUROSTAT ESD Grounding Wrist Strap & Cord Set With 10 mm Stud
