StarTech.com ESD Strap Black, Hook and loop
- RS Stock No.:
- 828-070
- Mfr. Part No.:
- ESD-HEEL-GROUNDER
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
MYR48.95
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.95 |
*price indicative
- RS Stock No.:
- 828-070
- Mfr. Part No.:
- ESD-HEEL-GROUNDER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | ESD Strap | |
| Colour | Black | |
| EN 61340-5-1 Compliant | No | |
| Resistance | 1mΩ | |
| Standards/Approvals | TAA-Compliant | |
| Reusable/Disposable | Reusable | |
| Quantity | 1Per Pack | |
| Attachment Type | Hook and loop | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type ESD Strap | ||
Colour Black | ||
EN 61340-5-1 Compliant No | ||
Resistance 1mΩ | ||
Standards/Approvals TAA-Compliant | ||
Reusable/Disposable Reusable | ||
Quantity 1Per Pack | ||
Attachment Type Hook and loop | ||
- COO (Country of Origin):
- TW
Related links
- StarTech.com ESD Strap Black, Hook and loop
- RS PRO Antistatic Heel Grounder Black White, Elasticated Hook & Loop
- RS PRO Antistatic Heel Grounder, Elasticated Hook & Loop
- RS PRO Antistatic Heel Grounder Red, Hook & Loop
- SCS Antistatic Heel Grounder, Elasticated Hook & Loop
- StarTech.com ESD Grounding Wrist Strap 1.8m Cord Included
- StarTech.com Black Hook and Loop Cable Tie, 0.5in x 0.1 ft
- RS PRO Antistatic Heel Grounder Blue, Heel Grounder

