RS PRO Antistatic Heel Grounder Red, Hook & Loop

Subtotal (1 unit)*

MYR53.28

Add to Basket
Select or type quantity
In Stock
  • 2,174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR53.28

*price indicative

RS Stock No.:
218-559
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Antistatic Heel Grounder

EN 61340-5-1 Compliant

Yes

Colour

Red

Resistance

1MΩ

Standards/Approvals

ANSI/ESD SP9.2-2019 / S20.20

Reusable/Disposable

Reusable

Attachment Type

Hook & Loop

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO ESD Heel Strap, Reusable


The RS PRO ESD Heel Strap is designed to provide effective grounding in static-controlled environments. This reusable strap is essential for maintaining safety and preventing electrostatic discharge, making it ideal for use in electronics manufacturing and other sensitive applications.

Features and Benefits


Reusable design ensures cost-effectiveness and sustainability

Hook and loop fastener provides secure and adjustable fit

Complies with EN 61340-5-1 for reliable static control

1 mΩ resistance offers effective grounding

Applications


Ideal for use in electronics manufacturing, assembly lines, and other static-sensitive environments

Additional Information


Recommended to be worn on both feet for optimal performance

Should be tested periodically using a footwear test station

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy