RS PRO Earthing Stud Kit With 10 mm Stud
- RS Stock No.:
- 218-662
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR49.72
FREE delivery for orders over RM 150.00
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR49.72 |
*price indicative
- RS Stock No.:
- 218-662
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Earthing Stud Kit | |
| Accessory Type | Earthing Stud Kit | |
| Connector Type | 10 mm Stud | |
| Termination Type | Ring | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | All Types of ESD Matting | |
| Standards/Approvals | ANSI/ESD S20.20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Earthing Stud Kit | ||
Accessory Type Earthing Stud Kit | ||
Connector Type 10 mm Stud | ||
Termination Type Ring | ||
EN 61340-5-1 Compliant Yes | ||
For Use With All Types of ESD Matting | ||
Standards/Approvals ANSI/ESD S20.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Straight Earth Lead, 10 ft Length
The RS PRO Straight Earth Lead is designed for effective grounding in electrostatic discharge (ESD) environments. This lead ensures reliable static control, making it essential for safeguarding sensitive electronic components. Its robust construction and compatibility with various setups make it a versatile choice for industrial applications.
Features and Benefits
Low profile cone prevents cord detachment, ensuring secure connections
Outer covered with non-conductive PU, enhancing safety and durability
10 ft length provides ample reach for various setups
2.4 mm cord diameter offers flexibility and ease of use
Resistivity of 1 mΩ ± 10% ensures effective static discharge
Complies with EN 61340-5-1, guaranteeing adherence to ESD standards
Applications
Ideal for use in electronics manufacturing and assembly
Suitable for laboratories and cleanroom environments
Perfect for any setting requiring ESD protection
Additional Information
Connector type: 10 mm stud
Termination type: Terminal ring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earthing Stud Kit With 10 mm Stud
- RS PRO Earthing Stud Kit With 10 mm Studs & Post
- RS PRO Earthing Stud Kit Silver 10ft
- RS PRO Earthing Stud Kit Black 3.7m
- RS PRO ESD Earthing Wire Stud With 10 mm Stud
- RS PRO ESD Earthing Plate With 10 mm Stud
- RS PRO ESD Field Kit With 10 mm Stud, 10 mm Socket
- RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

