RS PRO ESD Field Kit With 10 mm Stud, 10 mm Socket
- RS Stock No.:
- 145-2128
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
MYR5,111.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | MYR5,111.60 |
| 5 + | MYR4,206.84 |
*price indicative
- RS Stock No.:
- 145-2128
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Anti-Static Service Kit | |
| Product Type | ESD Field Kit | |
| Connector Type | 10 mm Stud, 10 mm Socket | |
| Plug Type | UK | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | ESD Control Workstation | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Anti-Static Service Kit | ||
Product Type ESD Field Kit | ||
Connector Type 10 mm Stud, 10 mm Socket | ||
Plug Type UK | ||
EN 61340-5-1 Compliant Yes | ||
For Use With ESD Control Workstation | ||
Standards/Approvals EN 61340-5-1 | ||
RoHS Status: Not Applicable
RS PRO Floor, Worksurface Set of 2 ESD-Safe Mats, 1.2 x 2.4 m (Floor Mat), 0.6 x 1.2 m (Worksurface Mat)
Need a way to create flexible workspaces that are ESD (electrostatic discharge) safe? This set of two RS PRO ESD mats is ideal when creating temporary areas for handling sensitive devices and components. You can use the larger mat on the floor and the smaller mat as a work surface for an ESD control workstation.
Each mat is made from smooth, industrial-grade rubber so it's conductive and durable as well as being resistant to heat, chemicals and abrasion. Service engineers use these mats along with other ESD-safe equipment such as testing meters and protective clothing.
Features and Benefits
• Floor mat dimensions of 2.4 m (length) x 1.2 m (width) x 1.5 mm (depth)
• Worksurface mat dimensions of 1.2 m (length) x 0.6 m (width) x 1.5 mm (depth)
• Common point ground cord with two banana jacks
• 10 mm wrist strap in dark blue
• 2 m yellow coiled cord
• 10 mm universal snap kit
• UK EBP plug with 3 x 10 mm studs
• Complies to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control standards
Related links
- RS PRO ESD Snap With 10 mm Stud, 10 mm Socket
- RS PRO ESD Field Kit 0.5m Blue Heavy Duty Field Service Kit With 2 Pockets and 2 x 10 mm
- RS PRO ESD Field Kit 0.6 x 0.6 m
- RS PRO ESD Earthing Wire Stud With 10 mm Stud, 10 mm Banana Socket
- RS PRO ESD Field Kit 2.4m
- RS PRO ESD Field Kit 4m
- RS PRO ESD Field Kit Wrist Band Coiled Cord x 2
- RS PRO ESD Field Kit 5ft Floor Mat Coiled Lead, Lead x2

