ABB 1 Phase, Type Transformer Connected LCD Energy Meter

Subtotal (1 unit)*

MYR1,316.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,316.85

*price indicative

RS Stock No.:
237-3356
Mfr. Part No.:
2CMA170555R1000 A42 MON 6A TC STEEL MID
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Energy Meter

Series

A42

Display Type

LCD

Number of Digits

4

Cutout Height

97mm

Number of Phases

1

Cutout Width

70mm

Number of Inputs

2

Number of Outputs

1

Pulse Output

Yes

Digit Height

85mm

Meter Accuracy

±1 %

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

65mm

Standards/Approvals

EN/IEC

Meter Type

Transformer Connected

COO (Country of Origin):
IT

ABB Energy Meter, 6A Maximum Current Rating, IR Port Communication Interface - A42 Series - 2CMA170555R1000


Do you want to keep an eye on your electricity consumption? Stay in control with this energy meter from ABB. It's designed to measure power usage in a 3-wire or 4-wire system and deliver readings via the integrated pixel-based display. This versatile product gives measurements in standard values including kWh, kvarh and kVAh, so you can choose which suits your needs. Thanks to its broad operating temperature range between -40°C and +70°C, harsh environments pose no problem.

Features & Benefits


• DIN rail-mountable for easy installation on equipment racks

• Dimensions of 70 (W) x 26.5 (H) x 65mm (L) let you mount it in compact workspaces

• IP20 rating shows it's touch-proof for safe handling and shock-free operation

• Lightweight contender at just 197g, so doesn't put pressure on the mounting surface

• Backlit display for clear readouts in dark environments

Applications


• Scientific laboratories

• Power plants

• Network management

• Schools and colleges

Is this meter suitable for high-voltage electrical systems?


Yes – the rated voltage of this energy meter is 57.7 to 288V, meaning it's an ideal choice for powerful electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy