ABB 3 Phase, Type Transformer Connected LCD Energy Meter
- RS Stock No.:
- 237-3354
- Mfr. Part No.:
- 2CMA170536R1000 A44 TRI 6A TC SILVER MID
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,399.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,399.25 |
*price indicative
- RS Stock No.:
- 237-3354
- Mfr. Part No.:
- 2CMA170536R1000 A44 TRI 6A TC SILVER MID
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | A44 | |
| Product Type | Energy Meter | |
| Display Type | LCD | |
| Cutout Height | 26.5mm | |
| Number of Digits | 4 | |
| Number of Phases | 3 | |
| Cutout Width | 123mm | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Pulse Output | Yes | |
| Digit Height | 85mm | |
| Meter Accuracy | ±1 % | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC | |
| Depth | 65mm | |
| Meter Type | Transformer Connected | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series A44 | ||
Product Type Energy Meter | ||
Display Type LCD | ||
Cutout Height 26.5mm | ||
Number of Digits 4 | ||
Number of Phases 3 | ||
Cutout Width 123mm | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Pulse Output Yes | ||
Digit Height 85mm | ||
Meter Accuracy ±1 % | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC | ||
Depth 65mm | ||
Meter Type Transformer Connected | ||
ABB Energy Meter, 1A Current Rating, External Meter Tariff Control - A44 Series - 2CMA170536R1000
Keep in touch with power-consumption data via this energy meter from ABB. It monitors an attached circuit and reads how much your appliances consume, making it easy to track costs and assess efficiency. As it has a 4A current rating, this unit is ideal for use with low-power systems. It's a multitasking workmate thanks to its dual input/dual output configuration, which means it can assess two sources simultaneously. As the meter comes with easy-to-use control tabs, configurating it to suit your needs takes just a jiffy.
Features & Benefits
• Plastic housing offers impact resistance and insulation for use in harsh environments
• Accommodates cable sizes ranging between 0.5 and 10mm² for versatility
• IP20 rating shows that it's finger-safe as it withstands objects larger than 12.5mm in size
• Pixel-based LCD gives a clear view of recorded readings
Applications
• Residential buildings
• Medical facilities
• Commercial kitchens
How accurate is this energy meter?
This meter has a measurement accuracy of ±1%, so you can be sure you're getting precise readings.
How much power does this device need to operate?
It consumes just 0.8W of power during operation, making it an energy-efficient piece of kit.