ABB 3 Phase LCD Energy MeterTransformer Connected
- RS Stock No.:
- 237-3355
- Mfr. Part No.:
- 2CMA170546R1000 A44 TRI MBUS 6A TC PLATI
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,957.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,957.66 |
*price indicative
- RS Stock No.:
- 237-3355
- Mfr. Part No.:
- 2CMA170546R1000 A44 TRI MBUS 6A TC PLATI
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | A44 | |
| Display Type | LCD | |
| Number of Digits | 4 | |
| Number of Phases | 3 | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Pulse Output | Yes | |
| Depth | 65mm | |
| Meter Accuracy | ±0.5 % | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
| Meter Type | Transformer Connected | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series A44 | ||
Display Type LCD | ||
Number of Digits 4 | ||
Number of Phases 3 | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Pulse Output Yes | ||
Depth 65mm | ||
Meter Accuracy ±0.5 % | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
Meter Type Transformer Connected | ||
- COO (Country of Origin):
- IT
ABB Energy Meter, 4 x I/O Channels, 57.7 to 288V Voltage Rating - A44 Series - 2CMA170546R1000
Choose this 3-phase energy meter from ABB to put a spotlight on the electricity used by your network. When connected to a 3-wire or 4-wire system, it measures the power used and delivers readings to you via the backlit pixel-based LCD. Checking in on this data allows you to gauge the efficiency of your setup and make changes to improve it. This versatile product provides outputs in values including kWh, kvarh and KVAh, so you can choose which most accurately tells you what you need to know.
Features & Benefits
• DIN rail mounting for swift installation on your equipment rack
• Broad operating temperature range between -40°C and +70°C lets you use it in harsh work areas
• IP20 indicates it's touch-proof and protected from objects larger than 12mm
• Light weight of 363g for easy handling and minimum strain on the rail
• Integrated real-time clock has a 5ppm accuracy rating to allow for precise energy measuring
• Broad operating temperature range between -40°C and +70°C lets you use it in harsh work areas
• IP20 indicates it's touch-proof and protected from objects larger than 12mm
• Light weight of 363g for easy handling and minimum strain on the rail
• Integrated real-time clock has a 5ppm accuracy rating to allow for precise energy measuring
Applications
• Power management systems
• Circuit breaker monitoring
• Retail outlets
• Circuit breaker monitoring
• Retail outlets
How big is this energy meter?
Slim dimensions of 123 (W) x 26.5 (H) x 65mm (D) mean you can squeeze it into tight setups.
Related links
- ABB 1 Phase LCD Energy MeterTransformer Connected
- ABB 3 Phase LCD Energy MeterTransformer Connected
- ABB 3 Phase Pixel Oriented Energy MeterTransformer Connected
- ABB 3 Phase LCD Energy MeterDirect Connected
- ABB 1 Phase LCD Energy MeterDirect Connected
- ABB 3 Phase LCD Energy MeterElectromechanical
- ABB 3 Phase LCD Screen Power Monitoring DeviceTransformer Connected
- ABB 3 Phase LCD Energy Meter
