ABB 1 Phase LCD Energy Meter, Type Transformer Connected
- RS Stock No.:
- 237-3347
- Mfr. Part No.:
- 2CMA170518R1000 A42 MON MBUS 6A TC PLATI
- Manufacturer:
- ABB
Subtotal (1 unit)**
MYR2,229.83
Temporarily out of stock - back order for despatch 14/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,229.83 |
**price indicative
- RS Stock No.:
- 237-3347
- Mfr. Part No.:
- 2CMA170518R1000 A42 MON MBUS 6A TC PLATI
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Series | A42 | |
Display Type | LCD | |
Number of Digits | 4 | |
Number of Phases | 1 | |
Number of Outputs | 2 | |
Number of Inputs | 2 | |
Pulse Output | Yes | |
Depth | 65mm | |
Meter Accuracy | ±1 % | |
Minimum Temperature | -40°C | |
Maximum Temperature | +70°C | |
Meter Type | Transformer Connected | |
Select all | ||
---|---|---|
Brand ABB | ||
Series A42 | ||
Display Type LCD | ||
Number of Digits 4 | ||
Number of Phases 1 | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Pulse Output Yes | ||
Depth 65mm | ||
Meter Accuracy ±1 % | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
Meter Type Transformer Connected | ||
Related links
- ABB 3 Phase LCD Energy Meter, Type Transformer Connected
- ABB 1 Phase LCD Energy Meter, Type Transformer Connected
- ABB 1 Phase LCD Energy Meter, Type Direct Connected
- ABB 3 Phase Pixel Oriented Energy Meter, Type Transformer Connected
- ABB 3 Phase LCD Screen Power Monitoring Device, Type Transformer Connected
- ABB 3 Phase LCD Energy Meter, Type Direct Connected
- ABB 1 Phase LCD Energy Meter
- ABB 1 Phase LCD Energy Meter, Type Electronic