7KM2200-2EA40-1JB1 | Siemens 3 Phase LCD Energy Meter | RS
Recently searched
    Better World

    Siemens 3 Phase LCD Energy Meter

    Subtotal (1 unit)**

    MYR4,210.44

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 03/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR4,210.44

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    226-4096
    Mfr. Part No.:
    7KM2200-2EA40-1JB1
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Series

    SENTRON PAC2200

    Cutout Width

    107.8mm

    Cutout Height

    96.9mm

    Display Type

    LCD

    Number of Digits

    12

    Number of Phases

    3

    Better World Claim

    Concentrated or compact solution, Saves energy

    Better World Product

    Yes

    Related links