Better World
Siemens 3 Phase LCD Energy Meter, Type Loop Powered LCD Indicator
- RS Stock No.:
- 217-741
- Mfr. Part No.:
- 7KM3120-2BA01-1HA0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR2,190.05
Temporarily out of stock - back order for despatch 22/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,190.05 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 217-741
- Mfr. Part No.:
- 7KM3120-2BA01-1HA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Series | PAC3120 | |
Cutout Height | 96mm | |
Cutout Width | 96mm | |
Display Type | LCD | |
Number of Phases | 3 | |
Meter Type | Loop Powered LCD Indicator | |
Better World Claim | Concentrated or compact solution, Saves energy | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Siemens | ||
Series PAC3120 | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Display Type LCD | ||
Number of Phases 3 | ||
Meter Type Loop Powered LCD Indicator | ||
Better World Claim Concentrated or compact solution, Saves energy | ||
Better World Product Yes | ||
Related links
- Siemens 3 Phase LCD Energy Meter, Type Loop Powered LCD Indicator
- Siemens 3 Phase TFT Energy Meter, Type Loop Powered LCD Indicator
- Siemens 3 Phase LCD Energy Meter, Type
- Socomec 1 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 1 Type Energy Meter
- ABB 1 Phase LCD Energy Meter, Type
- ABB 3 Phase LCD Energy Meter, Type
- RS PRO 1 Type Energy Meter