Socomec 3 Phase LCD Energy Meter
- RS Stock No.:
- 221-0437
- Mfr. Part No.:
- 48503052
- Manufacturer:
- Socomec
Subtotal (1 unit)**
MYR1,881.84
Temporarily out of stock - back order for despatch 20/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,881.84 |
**price indicative
- RS Stock No.:
- 221-0437
- Mfr. Part No.:
- 48503052
- Manufacturer:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Series | COUNTIS | |
Cutout Height | 90mm | |
Cutout Width | 72mm | |
Display Type | LCD | |
Number of Phases | 3 | |
Select all | ||
---|---|---|
Brand Socomec | ||
Series COUNTIS | ||
Cutout Height 90mm | ||
Cutout Width 72mm | ||
Display Type LCD | ||
Number of Phases 3 | ||
Related links
- Socomec 3 Phase LCD Energy Meter
- Socomec 3 Phase LCD Energy Meter, Type Energy Meter
- Socomec 3 Phase Backlit LCD Energy Meter
- Socomec 1, 3 Phase Backlit LCD Energy Meter
- Lovato 3 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 1 Type Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy Meter
- Siemens 3 Phase LCD Energy Meter