- RS Stock No.:
- 180-9635
- Mfr. Part No.:
- 7KT1661
- Manufacturer:
- Siemens
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,428.51
Units | Per Unit |
1 + | MYR1,428.51 |
- RS Stock No.:
- 180-9635
- Mfr. Part No.:
- 7KT1661
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SENTRON, measuring device, 7KT PAC1600, LCD, L-L: 400 V, L-N: 230 V, 5 A, strd rail instr., 3-phase, Modbus RTU/ASCII, apparent/active/ reactive energy, self-powered, screw terminals
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 3 |
Depth | 63mm |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Measurement Range | 187 → 400V ac |
Series | SENTRON PAC1600 |
Maximum Measurement | 5 A, 66 Hz, 400 V ac |
Approvals | CE |