48503067 | Socomec 3 Phase LCD Energy Meter, Type Energy Meter | RS
Recently searched

    Socomec 3 Phase LCD Energy Meter, Type Energy Meter

    Discontinued product
    RS Stock No.:
    253-3747
    Mfr. Part No.:
    48503067
    Manufacturer:
    Socomec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Socomec

    Series

    COUNTIS

    Cutout Height

    90mm

    Cutout Width

    72mm

    Display Type

    LCD

    Number of Digits

    8

    Number of Phases

    3

    Pulse Output

    Yes

    Meter Type

    Energy Meter

    Related links