Socomec 1 Phase LCD Energy Meter
- RS Stock No.:
- 221-0433
- Mfr. Part No.:
- 48503045
- Manufacturer:
- Socomec
Subtotal (1 unit)**
MYR1,575.16
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,575.16 |
**price indicative
- RS Stock No.:
- 221-0433
- Mfr. Part No.:
- 48503045
- Manufacturer:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Series | COUNTIS | |
Cutout Width | 36mm | |
Cutout Height | 90mm | |
Display Type | LCD | |
Number of Phases | 1 | |
Select all | ||
---|---|---|
Brand Socomec | ||
Series COUNTIS | ||
Cutout Width 36mm | ||
Cutout Height 90mm | ||
Display Type LCD | ||
Number of Phases 1 | ||
Related links
- Socomec 1 Phase LCD Energy Meter
- Socomec 1 Phase Backlit LCD Energy Meter
- Socomec 1 Phase Backlit LCD Energy Meter, Type Electrical
- Socomec 1, 3 Phase Backlit LCD Energy Meter
- Carlo Gavazzi 1 Phase LCD Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter
- ABB 1 Phase LCD Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter, Type Energy Meter