EM111DINAV81XS1PFB | Carlo Gavazzi 1 Phase LCD Energy Meter | RS
Recently searched

    Carlo Gavazzi 1 Phase LCD Energy Meter

    Subtotal (1 unit)**

    MYR483.39

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR483.39

    **price indicative

    RS Stock No.:
    223-8039
    Mfr. Part No.:
    EM111DINAV81XS1PFB
    Manufacturer:
    Carlo Gavazzi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Carlo Gavazzi

    Series

    EM111

    Cutout Height

    91.5mm

    Cutout Width

    17.5mm

    Display Type

    LCD

    Number of Digits

    7

    Number of Phases

    1

    Related links