Socomec 1 Phase Backlit LCD Energy Meter, Type Electrical
- RS Stock No.:
- 179-9654
- Mfr. Part No.:
- 48503043
- Manufacturer:
- Socomec
Subtotal (1 unit)**
MYR1,230.35
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,230.35 |
**price indicative
- RS Stock No.:
- 179-9654
- Mfr. Part No.:
- 48503043
- Manufacturer:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Series | E1x | |
Display Type | Backlit LCD | |
Number of Phases | 1 | |
Pulse Output | Yes | |
Depth | 64mm | |
Meter Accuracy | 1 % | |
Meter Type | Electrical | |
Measurement Range | 230 → 240V | |
Select all | ||
---|---|---|
Brand Socomec | ||
Series E1x | ||
Display Type Backlit LCD | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Depth 64mm | ||
Meter Accuracy 1 % | ||
Meter Type Electrical | ||
Measurement Range 230 → 240V | ||
Related links
- Socomec 1 Phase Backlit LCD Energy Meter
- Socomec 1, 3 Phase Backlit LCD Energy Meter
- RS PRO 1 Phase Backlit LCD Energy Meter, Type Energy Meter
- Schneider Electric 1, 3 Phase Backlit LCD Energy Meter
- Chauvin Arnoux Energy 3 Phase Backlit LCD Energy Meter, Type Energy Meter
- Schneider Electric 3 Phase Backlit LCD Energy Meter, Type
- Socomec 3 Phase Backlit LCD Energy Meter
- Socomec 1 Phase LCD Energy Meter, Type Energy Meter