Recently searched

    Siemens 3 Phase LCD Energy Meter, Type

    Subtotal (1 unit)**

    MYR1,287.78

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,287.78

    **price indicative

    RS Stock No.:
    180-9641
    Distrelec Article No.:
    301-49-325
    Mfr. Part No.:
    7KT1667
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Series

    SENTRON PAC1600

    Display Type

    LCD

    Number of Phases

    3

    Depth

    63mm

    Minimum Temperature

    -25°C

    Maximum Temperature

    +55°C

    Meter Type

    Digital

    Maximum Measurement

    66 Hz, 80 A, 400 V ac

    Measurement Range

    187 → 400V ac

    Approvals

    CE

    Related links