7KM2200-2EA40-1JA1 | Siemens 3 Phase LCD Energy Meter, Type | RS
Recently searched
    Better World

    Siemens 3 Phase LCD Energy Meter, Type

    Subtotal (1 unit)**

    MYR1,792.44

    Add to Basket
    Select or type quantity
    19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR1,792.44

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    180-9616
    Distrelec Article No.:
    303-18-784
    Mfr. Part No.:
    7KM2200-2EA40-1JA1
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Series

    SENTRON PAC2200

    Display Type

    LCD

    Number of Phases

    3

    Depth

    64mm

    Meter Type

    Digital

    Better World Claim

    Concentrated or compact solution, Saves energy

    Better World Product

    Yes

    Measurement Range

    46 → 400V ac

    Maximum Measurement

    1 MΩ, 65 A, 65 Hz, 400 V ac

    Related links