Better World
Siemens 3 Phase LCD Energy Meter, Type
- RS Stock No.:
- 171-7875
- Distrelec Article No.:
- 301-24-823
- Mfr. Part No.:
- 7KM2200-2EA40-1DA1
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR1,510.26
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,510.26 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 171-7875
- Distrelec Article No.:
- 301-24-823
- Mfr. Part No.:
- 7KM2200-2EA40-1DA1
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Series | SENTRON PAC2200 | |
Cutout Height | 90mm | |
Cutout Width | 107.8mm | |
Display Type | LCD | |
Number of Phases | 3 | |
Depth | 71.4mm | |
Meter Type | Digital | |
Better World Claim | Concentrated or compact solution, Saves energy | |
Better World Product | Yes | |
Maximum Measurement | 1 MΩ, 65 Hz, 65 A, 400 V ac | |
Select all | ||
---|---|---|
Brand Siemens | ||
Series SENTRON PAC2200 | ||
Cutout Height 90mm | ||
Cutout Width 107.8mm | ||
Display Type LCD | ||
Number of Phases 3 | ||
Depth 71.4mm | ||
Meter Type Digital | ||
Better World Claim Concentrated or compact solution, Saves energy | ||
Better World Product Yes | ||
Maximum Measurement 1 MΩ, 65 Hz, 65 A, 400 V ac | ||
Related links
- Siemens 3 Phase LCD Energy Meter, Type
- Siemens 3 Phase LCD Energy Meter
- Siemens 3 Phase LCD Energy Meter, Type Loop Powered LCD Indicator
- Schneider Electric 3 Phase LCD Energy Meter, Type Energy Meter
- Lovato 3 Phase LCD Energy Meter, Type Energy Meter
- Phoenix Contact 3 Phase LCD Energy Meter, Type
- ABB 3 Phase LCD Energy Meter, Type Electronic
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter