Dormer End Mill, 7 mm Cutter, HSS, 10mm Shank, 16 mm Cut Length
- RS Stock No.:
- 728-7970
- Mfr. Part No.:
- C2477.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
MYR374.07
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR374.07 |
*price indicative
- RS Stock No.:
- 728-7970
- Mfr. Part No.:
- C2477.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 7mm | |
| Product Type | End Mill | |
| Cut Length | 16mm | |
| Material | HSS | |
| Overall Length | 66mm | |
| Shank Type | Weldon | |
| Shank Diameter | 10mm | |
| Flute Type | Helical | |
| Centre Cutting | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 7mm | ||
Product Type End Mill | ||
Cut Length 16mm | ||
Material HSS | ||
Overall Length 66mm | ||
Shank Type Weldon | ||
Shank Diameter 10mm | ||
Flute Type Helical | ||
Centre Cutting Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
HSCo-XP Flatted Shank End Mill, Standard Length (C247)
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards
Related links
- Dormer End Mill HSS 19 mm Cut Length
- Dormer Slot Drill Carbide 16 mm Cut Length
- Dormer End Mill High Speed Steel 16 mm Cut Length
- RS PRO End Mill HSS 16 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 10 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- RS PRO End Mill HSS 12.5 mm Cut Length
- RS PRO End Mill HSS 4 mm Cut Length
