Dormer Slot Drill, 1 mm Cutter, Carbide, 3mm Shank, 3 mm Cut Length
- RS Stock No.:
- 729-549
- Mfr. Part No.:
- S802HA1.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
MYR172.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR172.19 |
*price indicative
- RS Stock No.:
- 729-549
- Mfr. Part No.:
- S802HA1.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Slot Drill | |
| Cutter Diameter | 1mm | |
| Cut Length | 3mm | |
| Number of Flutes | 2 | |
| Material | Carbide | |
| Overall Length | 38mm | |
| Shank Type | Cylindrical | |
| Flute Type | Helical | |
| Shank Diameter | 3mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Slot Drill | ||
Cutter Diameter 1mm | ||
Cut Length 3mm | ||
Number of Flutes 2 | ||
Material Carbide | ||
Overall Length 38mm | ||
Shank Type Cylindrical | ||
Flute Type Helical | ||
Shank Diameter 3mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer Slot Drill is engineered to DIN 6527 K standard, crafted from solid carbide with Advanced AlCrN coating. Designed for precision slot milling and ramping, it delivers reliable performance across steel, stainless steel, cast-iron, aluminium and copper alloys. Its optimised geometry with a 28° helix and 9° rake angle ensures efficient cutting and durability in demanding applications.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
28° Helix Angle Flute
Related links
- Dormer Slot Drill Carbide 3 mm Cut Length
- Dormer Slot Drill Carbide 3 mm Cut Length
- Dormer Slot Drill Carbide 3 mm Cut Length
- Dormer Slot Drill Carbide 3 mm Cut Length
- Dormer End Mill Solid Carbide 3 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 9 mm Cut Length
- RS PRO End Mill Carbide 12 mm Cut Length
