Dormer End Mill, 5 mm Cutter, Carbide, 6mm Shank, 13 mm Cut Length
- RS Stock No.:
- 729-174
- Mfr. Part No.:
- S722HB5.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
MYR269.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR269.64 |
*price indicative
- RS Stock No.:
- 729-174
- Mfr. Part No.:
- S722HB5.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 5mm | |
| Cut Length | 13mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 57mm | |
| Shank Type | Weldon | |
| Shank Diameter | 6mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 5mm | ||
Cut Length 13mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 57mm | ||
Shank Type Weldon | ||
Shank Diameter 6mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is manufactured to Dormer Pramet standard, combining solid carbide strength with AlCrN coating for enhanced wear resistance. Featuring a 40° helix and 7° rake angle, it delivers precision and efficiency in shoulder milling across steels, stainless steels, cast-iron and high-temperature alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
40° Helix Angle Flute
Related links
- Dormer End Mill Carbide 13 mm Cut Length
- Dormer End Mill Carbide 13 mm Cut Length
- Dormer End Mill Solid Carbide 13 mm Cut Length
- Dormer End Mill Solid Carbide 13 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
- Dormer End Mill High Speed Steel-E-PM 13 mm Cut Length
- Dormer Slot Drill Carbide 13 mm Cut Length
