Dormer Slot Drill, 4 mm Cutter, Carbide, 6mm Shank, 5 mm Cut Length

This image is representative of the product range

Subtotal (1 unit)*

MYR184.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR184.80

*price indicative

RS Stock No.:
728-933
Mfr. Part No.:
S803HA4.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Slot Drill

Cutter Diameter

4mm

Cut Length

5mm

Number of Flutes

3

Material

Carbide

Overall Length

54mm

Shank Type

Cylindrical

Shank Diameter

6mm

Flute Type

Helical

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
IT
The Dormer Slot Drill with 45° chamfered corner edges is manufactured to DIN 6527 K standard, ensuring precision and durability. Made from solid carbide with AlCrN coating, it features a 28° helix and 9° rake angle for efficient slot milling and ramping in steels, stainless steels, cast-iron, aluminium and copper alloys.

Aluminium Chromium Nitride Coating

Hard Material Solid Carbide

General Purpose Cutter Type for Low to High Resistance Materials

28° Helix Angle Flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy