Dormer End Mill, 7 mm Cutter, Solid Carbide, 8mm Shank, 19 mm Cut Length
- RS Stock No.:
- 625-546
- Mfr. Part No.:
- S9447.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR93.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR93.44 |
*price indicative
- RS Stock No.:
- 625-546
- Mfr. Part No.:
- S9447.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 7mm | |
| Cut Length | 19mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Shank Diameter | 8mm | |
| Finish | Titanium Aluminium Nitride, Alcrona, Bright | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 7mm | ||
Cut Length 19mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Shank Diameter 8mm | ||
Finish Titanium Aluminium Nitride, Alcrona, Bright | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 4 Flute Solid Carbide End Mill features a medium cut length and a 4-flute design with a 30° helix, offering excellent rigidity for milling standard slots. It is equipped with a cylindrical shank for cutting diameters up to 5 mm. The TiAlN coating enhances resistance to high temperatures and extends tool life, making it suitable for high-performance machining.
30° Helix angle
TiAlN Coating
Cylindrical shank
Related links
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 20 mm Cut Length
- Dormer End Mill Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer End Mill Carbide 31 mm Cut Length
