Toshiba TC74AC138F(F), Decoder, 16-Pin SOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR18.91

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR3.782MYR18.91
25 - 120MYR3.668MYR18.34
125 - 245MYR3.556MYR17.78
250 +MYR3.446MYR17.23

*price indicative

RS Stock No.:
541-9847
Mfr. Part No.:
TC74AC138F(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Decoder

Logic Family

AC

Number of Inputs

4

Logic Function

Decoder, Demultiplexer

Mount Type

Surface

Package Type

SOP

Pin Count

16

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

19.75mm

Height

4.15mm

Series

TC

Automotive Standard

No

COO (Country of Origin):
JP

TC74AC Series 1, Toshiba


Process: CMOS

Mains voltage: 2 to 5.5 V

74AC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy