Toshiba TC74HC138AP(F), Decoder, 16-Pin PDIP
- RS Stock No.:
- 539-9513
- Mfr. Part No.:
- TC74HC138AP(F)
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR9.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 110 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 30 November 2026
- Plus 50 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR1.846 | MYR9.23 |
| 25 - 120 | MYR1.808 | MYR9.04 |
| 125 - 245 | MYR1.754 | MYR8.77 |
| 250 + | MYR1.704 | MYR8.52 |
*price indicative
- RS Stock No.:
- 539-9513
- Mfr. Part No.:
- TC74HC138AP(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Decoder | |
| Logic Family | HC | |
| Number of Inputs | 4 | |
| Logic Function | Demultiplexer, Decoder | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.15mm | |
| Length | 19.75mm | |
| Series | TC | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Decoder | ||
Logic Family HC | ||
Number of Inputs 4 | ||
Logic Function Demultiplexer, Decoder | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.15mm | ||
Length 19.75mm | ||
Series TC | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
