Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2 m H, 600mm W, 600 mm D, 600 mm L, for Use with Sivacon

Subtotal (1 unit)*

MYR1,731.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,731.29

*price indicative

RS Stock No.:
626-737
Mfr. Part No.:
8MF1060-2UW60-1C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Panel Type

Side

Series

8MF1

Width

600mm

Height

2m

Depth

600mm

Length

600mm

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

IP Rating

IP40

For Use With

Sivacon

COO (Country of Origin):
DE
The Siemens side panel and rear panel component designed to enhance the functionality of electrical installations. Perfectly suited for SIVACON systems, it boasts a closed design with high durability and is crafted from premium-quality steel. The product offers reliable protection with an IP40 rating, ensuring safety in a variety of environments. Its powder-coated surface not only enhances the aesthetic appeal but also provides additional protection against environmental factors. With substantial dimensions of 2000 mm in height and 600 mm in width, it effectively accommodates numerous applications where space and safety are paramount. Whether for professional installations or maintenance needs, this element combines practicality and efficient design, making it an indispensable asset for modern infrastructure.

Closed design to prevent exposure to external elements

Constructed from high-grade steel for exceptional strength

IP40 protection rating, safeguarding against dust and solid objects

Powder-coated finish that enhances durability and appearance

Ideal dimensions optimize space while ensuring compatibility

Designed specifically for SIVACON systems, ensuring seamless integration

Light grey colour provides a clean and modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy