Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2.2 m H, 400mm W, 400 mm D, 2.2 m L, for Use with Sivacon

Subtotal (1 unit)*

MYR1,570.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,570.98

*price indicative

RS Stock No.:
622-599
Mfr. Part No.:
8MF1240-2UW60-1C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Panel Type

Side

Series

8MF1

Width

400mm

Height

2.2m

Depth

400mm

Length

2.2m

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

IP Rating

IP40

For Use With

Sivacon

COO (Country of Origin):
DE
The Siemens Side panel and rear panel solution embodies the perfect blend of functionality and robust design. Engineered with precision, this closed product ensures exceptional protection with an IP40 rating, making it ideal for versatile applications. With its powder-coated surface in a light grey RAL 7035 finish, it not only meets aesthetic demands but also guarantees durability. This product is specifically crafted from high-quality steel, providing structural integrity and longevity in various environments. The thoughtful design accommodates a height of 2200 mm and a width of 400 mm, ensuring it fits seamlessly into your operational requirements. This panel is a reliable choice for those who value performance, safety, and style in their installations.

Designed for optimal protection and durability in demanding environments

Crafted from high quality steel to ensure long lasting performance

Powder coated finish enhances aesthetic appeal while providing corrosion resistance

IP40 rating offers reliable protection against dust and foreign objects

Sleek light grey colour complements a range of interior designs

Closed design prevents unwanted access and enhances safety

Generous dimensions accommodate various applications with ease

Ideal addition for improving the functionality of electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy