Siemens 8PQ1012 Series Sheet Steel, 100 mm H, 1.2m W, 25 mm D, 1.2 m L, for Use with SIVACON S4

Subtotal (1 unit)*

MYR1,168.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,168.29

*price indicative

RS Stock No.:
622-017
Mfr. Part No.:
8PQ1012-2BA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Series

8PQ1012

Width

1.2m

Height

100mm

Depth

25mm

Length

1.2m

Material

Sheet Steel

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Base reinforcement model offers an exceptional solution for enhancing the structural integrity of your cabinet installations. Designed specifically for standard frames, this robust base reinforcement combines practical functionality with a sleek aesthetic. With its impressive height of 100 mm and length of 1200 mm, it epitomises strength while maintaining a minimal footprint. Crafted from durable sheet steel with a thickness of 2.5 mm, this product assures long lasting performance and reliability. It is meticulously engineered to accommodate the demanding requirements of modern industrial environments, ensuring suitability for both internal applications and controlled external conditions. Experience peace of mind as this product comes complete with all necessary mounting materials for straightforward installation, facilitating seamless integration into your systems.

Constructed from high quality sheet steel for enhanced durability

Designed to support optimal functionality for cabinet installations

Specific model for standard frame compatibility ensures a perfect fit

Height and length measurements provide a perfect solution for various applications

Includes complete mounting materials for convenient installation

Built to withstand rigorous industrial conditions which ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy