Siemens 8PQ2420 Series Sheet Steel Rear, 2 m H, 400mm W, 25 mm D, 25 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-602
- Mfr. Part No.:
- 8PQ2420-4BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,218.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,218.70 |
*price indicative
- RS Stock No.:
- 621-602
- Mfr. Part No.:
- 8PQ2420-4BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | 8PQ2420 | |
| Width | 400mm | |
| Height | 2m | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Sheet Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series 8PQ2420 | ||
Width 400mm | ||
Height 2m | ||
Depth 25mm | ||
Length 25mm | ||
Material Sheet Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Rear Panel designed for those who demand reliability and superior performance. With its robust zinc plated finish, this product is built to withstand ambient conditions while maintaining an appealing appearance. Engineered to meet the highest standards, it showcases an IP40 protection class, ensuring dust protection and moderate moisture resistance. This rear panel offers a blend of functionality and aesthetics, making it an essential component for various industrial applications. Its mechanical design features a height of 2,000 mm and a width of 400 mm, making it easy to integrate into existing setups without compromising on space. The lightweight construction at 10.9 kg allows for effortless handling and installation. Ideal for users seeking a reliable and long lasting solution for their panel requirements, this product embodies quality craftsmanship.
Offers efficient protection against environmental hazards with an IP40 rating
Constructed from durable sheet steel for enhanced longevity
Designed to optimise space with compact dimensions
Zinc plating enhances corrosion resistance extending the product life
Lightweight design facilitates easy transportation and installation
Elegantly styled to complement modern industrial aesthetics
Engineered to seamlessly integrate with a variety of setups
Related links
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 800mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 850mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 850mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 800mm W 25 mm L, for Use with SIVACON S4
