Siemens 8PQ2300 Series Sheet Steel, 2 mm H, 1m W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-772
- Mfr. Part No.:
- 8PQ2301-6BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR917.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR917.60 |
*price indicative
- RS Stock No.:
- 621-772
- Mfr. Part No.:
- 8PQ2301-6BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 1m | |
| Height | 2mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Sheet Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 1m | ||
Height 2mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Sheet Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate provides an optimal solution for effective enclosure mounting and robustness in various applications. Specifically designed for IP40 protection, it is ideal for environments where safety and reliability are essential. Crafted from high quality sheet steel, the plate guarantees durability while maintaining lightweight characteristics. Its generous dimensions of 1000 mm in width and 600 mm in depth ensure compatibility across a variety of structures, making it a versatile choice for users. The zinc plated surface enhances corrosion resistance, promoting longevity in service. Engineered with EMC considerations in mind, this product meets the necessary environmental standards. With easy installation procedures and no need for cable entries, this plate simplifies assembly for both professionals and DIY enthusiasts alike.
Designed for outdoor suitability which ensuring reliability in challenging conditions
Offers ventilated design enhancing airflow and reducing heat build up
Color coded in a miscellaneous finish for easy integration into existing setups
Lightweight construction at only 8 kg allowing for straightforward handling and installation
Packaged with detailed support links to facilitate user guidance and additional resources
Related links
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
