Siemens 8PQ2300 Series Sheet Steel, 1 mm H, 1m W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-633
- Mfr. Part No.:
- 8PQ2301-8BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,021.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,021.12 |
*price indicative
- RS Stock No.:
- 621-633
- Mfr. Part No.:
- 8PQ2301-8BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 1m | |
| Height | 1mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 1m | ||
Height 1mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate designed for robust electrical distribution systems. Engineered with an IP20 rating, this main busbar ensures reliable protection against foreign objects, making it ideal for indoor use where safety and efficiency are paramount. The products spacious dimensions of 1000 mm in width and 800 mm in depth provide ample surface area, optimising space utilisation and enhancing operational flexibility. Produced from durable sheet steel and featuring a zinc plated surface, this bottom plate not only promises longevity but also maintains aesthetic appeal, ensuring it blends seamlessly into any industrial environment. Additionally, its design is tailored for easy integration within existing systems, ensuring rapid installation and immediate functionality. Suitable for various applications, it is a versatile choice for professionals seeking reliability and high performance.
Designed for compatibility with various industrial systems
Constructed with sheet steel for improved durability and strength
Zinc plated surface offers enhanced corrosion resistance
IP20 rating provides excellent protection against solid objects
Optimised dimensions support efficient space management
No cable entry or ventilation openings for streamlined design
Tailored for indoor use which ensuring secure installation
Supports smooth integration and quick setup in electrical distribution setups
Related links
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
