Siemens 8PQ2300 Series Sheet Steel, 26 mm H, 350mm W, 800 mm D, 800 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

MYR866.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR866.43

*price indicative

RS Stock No.:
621-769
Mfr. Part No.:
8PQ2300-8BA07
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2300

Width

350mm

Height

26mm

Depth

800mm

Length

800mm

Material

Sheet Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Top Plate is expertly designed for reliable integration within your electrical infrastructure. Crafted from robust sheet steel, it showcases a cable entry while ensuring optimal protection with an IP40 rating. Ideally suited for indoor use, the product features a sleek design that complements technical installations without compromising on functionality. The compact dimensions of this plate make it a versatile choice, fitting seamlessly into various setups while maintaining a minimal profile. With attention to detail, the zinc plated surface provides additional durability, ensuring longevity in demanding environments. This product stands out for its combination of practicality and aesthetic appeal, making it a smart addition to any electrical assembly.

Provides an effective cable entry for enhanced versatility

IP40 protection class ensures resistance to dust and solid objects

Compact height of 25.5 mm facilitates easy integration into various systems

Zinc plated surface offers improved corrosion resistance

Weighs only 7 kg allowing for easy handling and installation

Designed specifically for indoor applications which ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy