Siemens 8PQ2300 Series Sheet Steel, 2 mm H, 350mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-767
- Mfr. Part No.:
- 8PQ2300-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR547.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR547.54 |
*price indicative
- RS Stock No.:
- 621-767
- Mfr. Part No.:
- 8PQ2300-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 2mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 2mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate designed to provide robust, reliable protection in various applications. Engineered with a focus on durability, it features a sleek and practical design, ensuring it meets the strict standards of quality and efficiency. The unventilated IP55 rated roof plate safeguards your electrical components from dust and moisture, making it suitable for use in demanding environments. With its zinc plated surface, this product not only enhances resilience but also offers a polished appearance that fits seamlessly in modern installations. Ideal for industrial settings where safety and performance are paramount, this top plate exemplifies superior engineering and attention to detail.
IP55 protection class ensures safety in challenging environments
Unventilated design helps to maintain optimal conditions for electrical equipment
Zinc plated surface enhances resistance to corrosion and wear
Compact dimensions allow for easy integration into existing structures
Lightweight construction simplifies installation and handling
Specially designed for outdoor environments protecting against adverse weather
Strong mechanical design contributes to overall longevity and performance
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
