Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear, 2 m H, 1m W, 25 mm D, 25 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

MYR2,940.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,940.79

*price indicative

RS Stock No.:
621-733
Mfr. Part No.:
8PQ2420-1BA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Panel Type

Rear

Series

8PQ2420

Width

1m

Height

2m

Depth

25mm

Length

25mm

Material

Sheet Steel

RAL Code

RAL 7035

IP Rating

IP55

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Rear Panel designed to meet the rigorous demands of modern industrial environments while ensuring optimal functionality. Crafted with precision, this rear panel not only adheres to high quality aesthetics but also offers robust protection with an IP55 rating, shielding against dust and water. The panel’s powdered surface design enhances its durability, making it suitable for various applications. At a height of 2,000 mm and a width of 1,000 mm, it provides ample space for installations, whilst its lightweight construction of 25.4 kg simplifies handling. This product is an excellent choice for those seeking reliability and efficiency in their operations, with the added assurance of compliance with industry standards.

IP55 protection ensures resistance against dust and water ingress

Powdered surface design enhances durability and longevity

Lightweight yet sturdy construction allows for easy installation and handling

Generously sized at 2000 mm in height to accommodate extensive setups

Crafted from high quality sheet steel for advanced mechanical strength

No cable entry or locking mechanism tailored for specific applications

RAL 7035 colour provides a modern and professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy