Siemens 8PQ2300 Series Sheet Steel, 26 mm H, 850mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-704
- Mfr. Part No.:
- 8PQ2300-6BA18
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,016.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,016.98 |
*price indicative
- RS Stock No.:
- 621-704
- Mfr. Part No.:
- 8PQ2300-6BA18
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 26mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Sheet Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 26mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Sheet Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Innovative roof plate with cable entry, designed to meet the high standards of IP40 protection, offers robust solutions for various industrial applications. With dimensions of 850 mm in width and 600 mm in depth, it seamlessly caters to necessary installations, ensuring efficient use of space. The product is crafted from durable sheet steel, promising resilience and longevity while facilitating outdoor function with an aesthetically pleasing design. This top plate's unique cable entry and effective surface treatment ensure maximum operability and safety. Whether for commercial or industrial settings, its thoughtful engineering guarantees reliability and meets stringent approval requirements, making it an essential component for any modern installation.
The roof plate features an IP40 protection class for reliable operational safety
Crafted with zinc plated finish the surface treatment enhances durability against wear
Compact height of 25.5 mm optimises vertical space in structured environments
The lightweight construction at 11 kg aids in easy handling and installation
Designed to accommodate cable entry efficiently which ensuring organised wiring
Not suitable for outdoor use making it ideal for controlled environments
Miscellaneous colour provides a neutral appearance that fits various setups
Additional approvals ensure compliance with industry standards
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
