Siemens 8PQ2300 Series Sheet Steel, 26 mm H, 850mm W, 600 mm D, 600 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

MYR990.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR990.99

*price indicative

RS Stock No.:
621-322
Mfr. Part No.:
8PQ2300-6BA23
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2300

Width

850mm

Height

26mm

Depth

600mm

Length

600mm

Material

Sheet Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Floor Plate with cable entry is a robust solution designed to meet the demanding specifications of modern installations. With its high quality construction, it is tailored for both functional and aesthetic compatibility in various environments. This model showcases exceptional durability, featuring a surface that is zinc plated to enhance protection against corrosion. The thoughtful design promotes ease of installation while ensuring reliability in every application. Ideal for environments requiring effective cable management, it adds a layer of sophistication alongside practicality, making it a valuable addition to any setup.

Designed for seamless cable entry facilitating efficient connectivity

Constructed from durable sheet steel for enhanced longevity

Zinc plating provides superior protection against environmental factors

Compact dimensions maximise space utilisation without compromising functionality

Certified for compliance with rigorous quality standards which ensuring reliability

Lightweight design simplifies installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy