Eaton xEnergy Series RAL 7035 Grey Steel Side, 1707 mm H, 0.001m W, 18 mm D, 18 mm L, for Use with Enclosure Panels
- RS Stock No.:
- 253-137
- Mfr. Part No.:
- 196037 XLSR518135
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,357.95
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,357.95 |
*price indicative
- RS Stock No.:
- 253-137
- Mfr. Part No.:
- 196037 XLSR518135
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | xEnergy | |
| Width | 0.001m | |
| Height | 1707mm | |
| Depth | 18mm | |
| Length | 18mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series xEnergy | ||
Width 0.001m | ||
Height 1707mm | ||
Depth 18mm | ||
Length 18mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Enclosure Panels | ||
The Eaton rear wall closed solution is expertly designed for robust performance in various environments. Built to accommodate sections with dimensions of 1800mm in height and 1350mm in width, it adheres to an IP55 rating, ensuring maximum protection against dust and water ingress. Fashioned in a reliable grey finish and constructed from durable steel, this product seamlessly combines functionality with aesthetic appeal. It contributes to the efficient operation of low voltage switchgear systems, making it an ideal choice for engineering and technical applications. With a modular spacing of 25mm, this model enhances versatility, allowing it to fit effortlessly into existing setups. Engineered under stringent compliance standards, it remains RoHS conform, underscoring its commitment to environmental responsibility.
Designed for superior protection in dynamic environments
Enhances the aesthetic appeal while maintaining durability
Specifically optimised for low voltage switchgear systems
Facilitates ease of integration into current setups with modular spacing
Constructed to meet high safety and compliance standards
Related links
- Eaton xEnergy Series Black RAL 7035 Grey Steel Side 1.007m W 18 mm L, for Use with Enclosure
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Rear 0.001m W 1550 mm L, for Use with xEnergy
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Rear 0.001m W 1950 mm L, for Use with xEnergy
- Eaton Eaton xEnergy Series Steel Black RAL 7035 Single Door 0.001m W 1740 mm L
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 0.001m W 1540 mm L for Use with LV
- Eaton xEnergy Series Black RAL 7035 Grey Steel Side 707mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series Black RAL 7035 Grey Steel Side 332mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series Black RAL 7035 Grey Steel Side 505mm W 15 mm L, for Use with Enclosure Panels
