Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 1mm W, 1.55 m D, 1.55 m L, for Use with xEnergy light
- RS Stock No.:
- 231-032
- Mfr. Part No.:
- 114759 XLSR51612
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,064.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,064.63 |
*price indicative
- RS Stock No.:
- 231-032
- Mfr. Part No.:
- 114759 XLSR51612
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 1mm | |
| Height | 25mm | |
| Depth | 1.55m | |
| Length | 1.55m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 1mm | ||
Height 25mm | ||
Depth 1.55m | ||
Length 1.55m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton rear wall closed solution is designed specifically for Eaton's xEnergy Light LV systems. This durable product provides an optimal fit for enclosure applications where dimensions of 1600mm in height and 1200mm in width are required. Constructed from robust steel and finished with powder coating, it offers strong protection rated at IP55, safeguarding equipment from dust and water ingress. Designed with modular spacing in mind, this item streamlines enclosure building processes and enhances the overall functionality of electrical systems. Its sleek grey finish ensures it blends seamlessly into any industrial setting, making it an ideal choice for modern electrical layouts.
Offers a sleek grey aesthetic that complements contemporary environments
Crafted from high-quality steel for excellent durability and longevity
Features IP55 rating to protect against dust and water damage
Easily integrates into varied enclosure configurations for versatile use
The modular design simplifies the installation process for efficient system assembly
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 345mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1.55 m L, for Use with 1600 x 1100 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1.55 m L, for Use with 1600 x 1350 mm
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1mm W 1.95 m L, for Use with xEnergy light
