Eaton xEnergy Series RAL 7035 Grey Steel Side, 1707 mm H, 1.007m W, 18 mm D, 18 mm L, for Use with Enclosure Panels
- RS Stock No.:
- 252-681
- Mfr. Part No.:
- 196036 XLSR51811
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,004.88
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,004.88 |
*price indicative
- RS Stock No.:
- 252-681
- Mfr. Part No.:
- 196036 XLSR51811
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy | |
| Width | 1.007m | |
| Height | 1707mm | |
| Depth | 18mm | |
| Length | 18mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy | ||
Width 1.007m | ||
Height 1707mm | ||
Depth 18mm | ||
Length 18mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Enclosure Panels | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is engineered for efficiency and durability, boasting a rear wall design that accommodates installations of 1800 x 1100mm. Built to IP55 standards, this product ensures robust protection against dust and water ingress, making it suitable for diverse environments. The unit is composed of high-quality steel and finished with a powder coating for enhanced resilience. With features that support modular spacing of 25mm, it facilitates flexible system configurations. The user-friendly design aims to streamline both installation and maintenance processes, ensuring minimal downtime and maximum reliability. This product not only meets current meet safety regulations but also promotes eco-conscious compliance, marking it as a forward-thinking solution in electrical engineering.
Constructed from high-quality steel for longevity
Powder-coated finish provides superior corrosion resistance
Designed to meet the rigorous IP55 standard for protection
Facilitates versatile configurations with modular spacing
Supports quick and efficient installation and maintenance
Eco-friendly design adheres to RoHS compliance
Well-suited for various applications in electrical engineering
Related links
- Eaton xEnergy Series Black RAL 7035 Grey Steel Side 0.001m W 18 mm L, for Use with Enclosure
- Eaton xEnergy Main Series Black RAL 7035 Grey Steel Top 1.007m W 682 mm L, for Use with Roof
- Eaton xEnergy Main Series Black RAL 7035 Grey Steel Top 1.007m W 482 mm L, for Use with Roof
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Blank 208mm W 682 mm L, for Use with 800 mm
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Rear 208mm W 1907 mm L, for Use with Panel
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Side 208mm W 1907 mm L, for Use with Panel
- Eaton xEnergy Series Black RAL 7035 Grey Steel Side 505mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series Black RAL 7035 Grey Steel Side 707mm W 15 mm L, for Use with Enclosure Panels
