ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet, 750 mm H, 440mm W, 20 mm D, 20 mm L, for Use with PPFB4580

Subtotal (1 unit)*

MYR1,227.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,227.65

*price indicative

RS Stock No.:
203-227
Mfr. Part No.:
1STQ002020B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Series

PPFB

Width

440mm

Height

750mm

Depth

20mm

Length

20mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

IP Rating

IP65

For Use With

PPFB4580

Quantity

1Per Pack

COO (Country of Origin):
IT
The ABB Main Distribution Board is crafted for high performance in modular systems. It features robust pickled steel construction and a sleek RAL 7035 Light Grey finish. Measuring 450mm in height and 800mm in width, it is designed to integrate smoothly into a range of environments. Ideal for both commercial and industrial use, this board offers dependable electrical management while adhering to stringent safety and environmental standards.

Durable pickled steel sheet construction for longevity

Opaque door surface for a stylish appearance

Compliant with RoHS for environmental safety

Flexible design accommodates various modular boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy