ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet, 540 mm H, 340mm W, 400 mm D, 20 mm L, for Use with PPFB3560

Subtotal (1 unit)*

MYR973.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR973.97

*price indicative

RS Stock No.:
203-226
Mfr. Part No.:
1STQ002017B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Series

PPFB

Width

340mm

Height

540mm

Depth

400mm

Length

20mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

IP Rating

IP65

For Use With

PPFB3560

Quantity

1Per Pack

COO (Country of Origin):
IT
The ABB Main Distribution Board excels in reliability and efficiency for contemporary electrical installations. Designed for modular boards within the System pro E Power range, it offers seamless integration and top performance. Made from high-quality pickled steel with an opaque door finish, it combines durability with a modern aesthetic.

Durable pickled steel sheet for long-lasting use

Tailored for System pro E Power modular boards

Opaque door finish for style and protection

Adheres to rigorous environmental and material standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy